Gate and Power Drivers
LTC4440AIMS8E-5#PBF
Driver 1.1A 1-OUT High Side Full Brdg Non-Inv 8-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Driver Type
High Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
100(Typ)
Maximum Fall Time (ns)
70(Typ)
Maximum Propagation Delay Time (ns)
80
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.325
Typical Input Low Threshold Voltage (V)
1.25
Typical Input High Threshold Voltage (V)
1.55
Peak Output Current (A)
1.1(Typ)
Output Resistance (Ohm)
1.85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

