Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Controller
Input Voltage (V)
3 to 36
Output Current (A)
0.005(Max)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
6 mm
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead