Arrow Electronic Components Online
Dev Kit

LTC4421CG#PBF

Controller 3V to 36V 36-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Input Voltage (V)
    3 to 36
  • Output Current (A)
    0.005(Max)
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Current (mA)
    1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.1(Max) mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources