Arrow Electronic Components Online
LTC4417HUF#PBF|ADI|simage
LTC4417HUF#PBF|ADI|limage
OR Controllers

LTC4417HUF#PBF

OR Controller P-channel Triple 24-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • FET Type
    P-channel
  • Number of Drivers
    3
  • Maximum Turn-On Time (ns)
    2000
  • Maximum Turn-Off Time (ns)
    1400
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Current (mA)
    0.093
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources