Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
P-channel
Number of Drivers
3
Maximum Turn-On Time (ns)
2000
Maximum Turn-Off Time (ns)
1400
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
0.093
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
24
Lead Shape
Gull-wing
Order Quantity