Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
P-channel
Number of Drivers
1
Maximum Turn-On Time (ns)
175000
Maximum Turn-Off Time (ns)
22000
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
28
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

