OR Controllers
LTC4412HVIS6#WTRPBF
OR Controller P-channel Single Automotive AEC-Q100 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Unknown
FET Type
P-channel
Number of Drivers
1
Maximum Turn-On Time (ns)
175000
Maximum Turn-Off Time (ns)
22000
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Order Quantity

