Arrow Electronic Components Online
LTC4412HVIS6#WTRMPBF|ADI|simage
LTC4412HVIS6#WTRMPBF|ADI|limage
OR Controllers

LTC4412HVIS6#WTRMPBF

OR Controller P-channel Single Automotive AEC-Q100 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • FET Type
    P-channel
  • Number of Drivers
    1
  • Maximum Turn-On Time (ns)
    175000
  • Maximum Turn-Off Time (ns)
    22000
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources