Specialized Power ICs and Modules
LTC4366HDDB-2#TRMPBF
Switching Surge Stopper 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Switching Surge Stopper
Input Voltage (V)
4.5 to 12.5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

