Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-On Time (ns)
500000
Maximum Turn-Off Time (ns)
500000
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
26.5
Maximum Supply Current (mA)
0.6
Maximum Switch On Resistance (Ohm)
0.04
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14
Lead Shape
No Lead
Order Quantity

