Hot Swap Controllers
LTC4284IUHG#PBF
Hot Swap Controller 1-CH 12V N-Channel Negative High Voltage 44-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative High Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
10.8
Typical Operating Supply Voltage (V)
11.5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
4
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
8 mm
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead
Order Quantity