Hot Swap Controllers
LTC4283HUHF#TRPBF
Hot Swap Controller 1-CH 12V N-Channel Negative Voltage 38-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
10.8
Typical Operating Supply Voltage (V)
11.5
Maximum Operating Supply Voltage (V)
12
Maximum Supply Current (mA)
4
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
7
PCB changed
38
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
38
Lead Shape
No Lead