Power Over Ethernet - PoE Controllers
LTC4271IUF#PBF
Power Over Ethernet PSE Controller 3V 3.6V 90W 24-Pin QFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3at
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
3.6
Maximum Output Power (W)
90
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

