Arrow Electronic Components Online
LTC4268CDKD1#TRPBF|ADI|simage
LTC4268CDKD1#TRPBF|ADI|limage
Power Over Ethernet - PoE Controllers

LTC4268CDKD-1#TRPBF

Power Over Ethernet PD Controller 32-Pin DFN EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • UVLO Turn-On Threshold (V)
    -38.9
  • UVLO Turn-Off Threshold (V)
    -30.6
  • Maximum Current Limit (mA)
    800
  • Maximum Operating Frequency (Hz)
    110
  • Maximum Duty Cycle (%)
    88
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources