Power Over Ethernet - PoE Controllers
LTC4268CDKD-1#PBF
Power Over Ethernet PD Controller 32-Pin DFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
UVLO Turn-On Threshold (V)
-38.9
UVLO Turn-Off Threshold (V)
-30.6
Maximum Current Limit (mA)
800
Maximum Operating Frequency (Hz)
110
Maximum Duty Cycle (%)
88
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
7
PCB changed
32
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

