Arrow Electronic Components Online
LTC4251BCS61#TRMPBF|ADI|simage
LTC4251BCS61#TRMPBF|ADI|limage
Hot Swap Controllers

LTC4251BCS6-1#TRMPBF

Hot Swap Controller 1-CH N-Channel Negative Voltage 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Negative Voltage
  • Fault Management
    Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • Typical Circuit Breaker Threshold Voltage (mV)
    50
  • Maximum Supply Current (mA)
    2
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources