Hot Swap Controllers
LTC4226CUD-1#PBF
Hot Swap Controller 2-CH 44V N-Channel Positive High Voltage 16-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive High Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
2
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
44
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
2
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

