Hot Swap Controllers
LTC4211CS8#TRPBF
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
16.5
Maximum Supply Current (mA)
1.5
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

