Battery Management ICs
LTC4123EDC#TRMPBF
Linear Battery Charger NiMH 25mA 1.5075V 6-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
NiMH
Maximum Supply Current (mA)
0.2
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
5
Output Voltage (V)
1.5075
Output Current (mA)
25(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

