Battery Management ICs
LTC4100EG#TRPBF
Switching Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 4000mA 3.5V to 26V 24-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Li-Ion, Li-Pol, NiCd, NiMH
Maximum Supply Current (mA)
5
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
3.5 to 26
Output Current (mA)
4000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
8.5(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
Family/Series
LTC4100
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1800
MSL
1
We don't have prices now, please check later
Order Quantity

