PMIC Solutions
LTC4099EUDC#PBF
USB Power Manager/Charger with Overvoltage Protection 4.35V to 5.5V 20-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Function
USB Power Manager/Charger with Overvoltage Protection
Maximum Switching Frequency (kHz)
2650
Input Voltage (V)
4.35 to 5.5
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Maximum Storage Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

