Arrow Electronic Components Online
No Image Available
Battery Management ICs

LTC4091EDJC#TRPBF

Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V/4.2V 22-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    1.1(Typ)
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    36
  • Output Voltage (V)
    4.1|4.2
  • Output Current (mA)
    1500(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    6
  • PCB changed
    22
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    22
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources