Arrow Electronic Components Online
LTC4080XEMSE#PBF|ADI|simage
LTC4080XEMSE#PBF|ADI|limage
Battery Management ICs

LTC4080XEMSE#PBF

Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Minimum Operating Supply Voltage (V)
    3.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources