Battery Management ICs
LTC4080EMSE#PBF
Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 10-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Minimum Operating Supply Voltage (V)
3.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
4.2
Output Current (mA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

