Arrow Electronic Components Online
LTC4053EMSE4.2#PBF|ADI|simage
LTC4053EMSE4.2#PBF|ADI|limage
Battery Management ICs

LTC4053EMSE-4.2#PBF

Linear Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    6.5
  • Output Voltage (V)
    4.2
  • Output Current (mA)
    1250(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources