Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Battery Back Up
Maximum Supply Current (mA)
0.8(Typ)
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
5.4(Max)
Output Current (mA)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
We don't have prices now, please check later.
Order Quantity

