Battery Management ICs
LTC4013IUFD#PBF
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 0V to 60V 28-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
2.8
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
60
Output Voltage (V)
0 to 60
Output Current (mA)
20000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

