Battery Management ICs
LTC4012IUF-3#PBF
Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 12000mA 2V to 28V 20-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
3
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
2 to 28
Output Current (mA)
12000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

