Battery Management ICs
LTC4012CUF-1#PBF
Switching Battery Charger Controller Li-Ion/Li-Pol 12000mA 2V to 28V 20-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
3
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
2 to 28
Output Current (mA)
12000(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

