Arrow Electronic Components Online
LTC4000IUFD#PBF|ADI|simage
LTC4000IUFD#PBF|ADI|limage
Battery Management ICs

LTC4000IUFD#PBF

Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    60
  • Output Voltage (V)
    3 to 60
  • Output Current (mA)
    20000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources