DC to DC Controllers
LTC3899EUHF#TRPBF
DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
3
Topology
Step Down|Step Up
Output Voltage (V)
0.8 to 60
Maximum Switching Frequency (kHz)
900
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Maximum Supply Current (mA)
0.039
Typical Quiescent Current (mA)
29
Typical Gate Driver Pull Up Resistance (Ohm)
2.2
Typical Gate Driver Pull Down Resistance (Ohm)
1
Minimum Switching Frequency (kHz)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
7 mm
PCB changed
38
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
38
Lead Shape
No Lead
Order Quantity

