Arrow Electronic Components Online
LTC3897EUHF#TRPBF|ADI|simage
LTC3897EUHF#TRPBF|ADI|limage
DC to DC Controllers

LTC3897EUHF#TRPBF

DC/DC Cntrlr Single-OUT Step Up 38-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    60(Max)
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    75
  • Operating Supply Voltage Range (V)
    4.2 to 75
  • Typical Quiescent Current (mA)
    0.055(Min)
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.5/2.5
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1/1.5
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources