DC to DC Controllers
LTC3880EUJ#TRPBF
DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive 40-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.5 to 5.5
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4.5 to 24
Maximum Supply Current (mA)
25(Typ)
Minimum Switching Frequency (kHz)
250
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

