DC to DC Controllers
LTC3872ETS8-1#TRPBF
DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.2 to 60
Maximum Switching Frequency (kHz)
650
Minimum Input Voltage (V)
2.75
Maximum Input Voltage (V)
9.8
Operating Supply Voltage Range (V)
2.75 to 9.8
Maximum Supply Current (mA)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

