DC to DC Controllers
LTC3872EDDB#TRPBF
DC/DC Cntrlr Single-OUT Step Up 650kHz Automotive 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.2 to 60
Maximum Switching Frequency (kHz)
650
Minimum Input Voltage (V)
2.75
Maximum Input Voltage (V)
9.8
Operating Supply Voltage Range (V)
2.75 to 9.8
Maximum Supply Current (mA)
0.4
Minimum Switching Frequency (kHz)
500
Typical Switching Frequency (kHz)
550
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

