Arrow Electronic Components Online
LTC3872EDDB#TRMPBF|ADI|simage
LTC3872EDDB#TRMPBF|ADI|limage
DC to DC Controllers

LTC3872EDDB#TRMPBF

DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    1.2 to 60
  • Maximum Switching Frequency (kHz)
    650
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    9.8
  • Operating Supply Voltage Range (V)
    2.75 to 9.8
  • Maximum Supply Current (mA)
    0.4
  • Minimum Switching Frequency (kHz)
    500
  • Typical Switching Frequency (kHz)
    550
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources