DC to DC Controllers
LTC3871ILXE-1#PBF
DC/DC Cntrlr Single-OUT Step Down/Step Up 550kHz 48-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down|Step Up
Output Voltage (V)
1.2 to 100
Maximum Switching Frequency (kHz)
550
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
5 to 100
Maximum Supply Current (mA)
14
Typical Gate Driver Pull Up Resistance (Ohm)
5/5
Typical Gate Driver Pull Down Resistance (Ohm)
2.5/2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

