Arrow Electronic Components Online
LTC3862EGN#TRPBF|ADI|simage
LTC3862EGN#TRPBF|ADI|limage
DC to DC Controllers

LTC3862EGN#TRPBF

DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    60(Max)
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    4 to 36
  • Maximum Supply Current (mA)
    3
  • Minimum Switching Frequency (kHz)
    75
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources