DC to DC Controllers
LTC3862EGN-2#PBF
DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.223 to 350
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
5.5 to 36
Maximum Supply Current (mA)
3
Typical Gate Driver Pull Up Resistance (Ohm)
3
Typical Gate Driver Pull Down Resistance (Ohm)
0.9
Minimum Switching Frequency (kHz)
75
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
24
Lead Shape
Gull-wing