DC to DC Controllers
LTC3858IUH#TRPBF
DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.8 to 24
Maximum Switching Frequency (kHz)
900
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
38
Operating Supply Voltage Range (V)
4 to 38
Maximum Supply Current (mA)
2(Typ)
Typical Quiescent Current (mA)
0.17
Typical Gate Driver Pull Up Resistance (Ohm)
2.5/2.4
Typical Gate Driver Pull Down Resistance (Ohm)
1.5/1.1
Minimum Switching Frequency (kHz)
50
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

