Arrow Electronic Components Online
LTC3856EFE#TRPBF|ADI|simage
LTC3856EFE#TRPBF|ADI|limage
DC to DC Controllers

LTC3856EFE#TRPBF

DC/DC Cntrlr Single-OUT Step Down 850kHz 38-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 5
  • Maximum Switching Frequency (kHz)
    850
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    38
  • Operating Supply Voltage Range (V)
    4.5 to 38
  • Maximum Supply Current (mA)
    4(Typ)
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.4/2.6
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.5/1.1
  • Minimum Switching Frequency (kHz)
    700
  • Typical Switching Frequency (kHz)
    770
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    38
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources