Arrow Electronic Components Online
LTC3853MPUJ#TRPBF|ADI|simage
LTC3853MPUJ#TRPBF|ADI|limage
DC to DC Controllers

LTC3853MPUJ#TRPBF

DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    3
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 13.5
  • Maximum Switching Frequency (kHz)
    750
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4.5 to 24
  • Maximum Supply Current (mA)
    4.1(Typ)
  • Typical Quiescent Current (mA)
    42
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.6
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.5
  • Minimum Switching Frequency (kHz)
    250
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources