Arrow Electronic Components Online
LTC3851AHMSE1#TRPBF|ADI|simage
LTC3851AHMSE1#TRPBF|ADI|limage
DC to DC Controllers

LTC3851AHMSE-1#TRPBF

DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 5.5
  • Maximum Switching Frequency (kHz)
    810
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    38
  • Operating Supply Voltage Range (V)
    4 to 38
  • Maximum Supply Current (mA)
    1(Typ)
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.1/2.2
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.1/1.2
  • Minimum Switching Frequency (kHz)
    690
  • Typical Switching Frequency (kHz)
    750
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources