Arrow Electronic Components Online
No Image Available
DC to DC Controllers

LTC3850EGN#TRPBF

DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 6
  • Maximum Switching Frequency (kHz)
    780
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4 to 24
  • Maximum Supply Current (mA)
    0.85(Typ)
  • Typical Gate Driver Pull Up Resistance (Ohm)
    2.4/2.6
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.1/1.5
  • Minimum Switching Frequency (kHz)
    700
  • Typical Switching Frequency (kHz)
    780
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    9.98(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources