Arrow Electronic Components Online
LTC3824EMSE#PBF|ADI|limage
LTC3824EMSE#PBF|ADI|simage
DC to DC Controllers

LTC3824EMSE#PBF

DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 60
  • Maximum Switching Frequency (kHz)
    230
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4 to 60
  • Maximum Supply Current (mA)
    1.3
  • Typical Quiescent Current (mA)
    0.04
  • Minimum Switching Frequency (kHz)
    170
  • Typical Switching Frequency (kHz)
    200
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources