DC to DC Controllers
LTC3813IG#TRPBF
DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
7 to 100
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6.35 to 14
Maximum Supply Current (mA)
6
Typical Quiescent Current (mA)
3
Minimum Switching Frequency (kHz)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

