Arrow Electronic Components Online
LTC3810IG#TRPBF|ADI|simage
LTC3810IG#TRPBF|ADI|limage
DC to DC Controllers

LTC3810IG#TRPBF

DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 55.8
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    6.2
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    6.35 to 14
  • Maximum Supply Current (mA)
    6
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources