Arrow Electronic Components Online
LTC3809EMSE1#PBF|ADI|simage
LTC3809EMSE1#PBF|ADI|limage
DC to DC Controllers

LTC3809EMSE-1#PBF

DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6 to 9.8
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    9.8
  • Operating Supply Voltage Range (V)
    2.75 to 9.8
  • Maximum Supply Current (mA)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources