Analog DevicesLTC3803HS6-5#TRMPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 230kHz 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Flyback | |
| 1 | |
| 230 | |
| 5 | |
| 0.35 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

