DC to DC Controllers
LTC3802EUH#PBF
DC/DC Cntrlr Dual-OUT Step Down 750kHz 32-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.6 to 27
Maximum Switching Frequency (kHz)
750
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
30
Operating Supply Voltage Range (V)
5
Maximum Supply Current (mA)
9
Minimum Switching Frequency (kHz)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

